Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2A560MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 56muF ±20% 0.394Dia 10.00mm
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A560MPD1TD.

IHS

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-0.58%

CAD Models

Download Nichicon UPM2A560MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.388
$ 0.388
Stock
68,171
18,633
18,633
Authorized Distributors
5
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
240 mΩ
240 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
274 mA
463 mA
463 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF
NichiconUPJ2A560MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 56muF ±20% 0.394Dia 10.00mm
NichiconUPJ1K560MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 56muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC2A560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 56muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB800ELL560MH15D
Cap Aluminum Lytic 56uF 80V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk
United Chemi-ConELXV800ELL560MJ16S
Cap Aluminum Lytic 56uF 80V 20% (10 X 16mm) Radial 5mm 500mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM2A560MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 56muF ±20% 0.394Dia 10.00mm
56uF 100V 240m惟 卤20% 375mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
UPM Series 56 uF 100 V 5 kHrs 105°C Ø10 x 20 mm LS=5 mm Radial Electrolytic Cap
56μF 100V ±20% 5mm 5000h@ 105°C 375mA@ 120Hz,620mA@ 10kHz Plugins Through hole mounting 10mm*20mm*22mm
CAP ALUM 5.6UF 100V HI REL RAD
Radial/ Tp&ammo |Nichicon UPM2A560MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPM2A-560MPD-1TD