KYOCERA AVX UHE1J391MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 390muF ±20% 0.709Dia 18.00mm
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1J391MHD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
-1.44%

CAD Models

Download KYOCERA AVX UHE1J391MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.487
Stock
86,497
48,522
Authorized Distributors
6
4
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
772.5 mA
1.03 A
Height - Seated (Max)
15.0114 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

390uF 80V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
NichiconUPW1J391MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 390muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL391MK25S
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
390uF 63V ±20% 1.16A@120Hz Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UHE1J391MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 390muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 390uF 63V 20%( 18 X 15mm) Radial 7.5mm 1030mA 10000h 105C Bulk
390uF 63V 卤20% 772.5mA@120Hz Plugin,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 390 uF 63V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Capacitor Alum Elec 390Uf, 63V, 20%, Radial; Capacitance:390Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:18Mm Rohs Compliant: Yes |Nichicon UHE1J391MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX