Rubycon 63TXW390MEFC10X30

390uF 63V ±20% 1.16A@120Hz Plugin, D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63TXW390MEFC10X30.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 63TXW390MEFC10X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.361
Stock
8,955
50,550
Authorized Distributors
2
6
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.16 A
1.78 A
Height - Seated (Max)
32.512 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

390uF 80V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL391MK25S
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 390muF 80V
PanasonicEEUFR1J391
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF
PanasonicEEU-FR1J391B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 390muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 63TXW390MEFC10X30 provided by its distributors.

390uF 63V ±20% 1.16A@120Hz Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Txw Series, 390 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63TXW390MEFC10X30
CAP, 390µF, 63V, 20%; Capacitance: 390µF; Voltage Rating: 63V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 30mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG