KYOCERA AVX UHE1H471MHD3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.630Dia 16.00mm
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1H471MHD3.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Farnell

Newark

TME

DigiKey

Inventory History

3 month trend:
-5.30%

CAD Models

Download KYOCERA AVX UHE1H471MHD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.717
$ 0.717
Stock
3,657,623
40,170
40,170
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
170 mΩ
170 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.2675 A
1.2675 A
1.2675 A
Height - Seated (Max)
15.0114 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUHE1V471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-350ELL471MK15S
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 470muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKYB350ELL471MJ16S
470uF 35V ±20% 1.4A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 470muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXJ 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UHE1H471MHD3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 50V 20%( 16 X 15mm) Radial 7.5mm 1690mA 10000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITORS - 50VOLTS 470UF, SMALL PACKAGE, HI REL, LOW I
HE Series 470 uF 50V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Rango De Producto:Serie He; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:15Mm |Nichicon UHE1H471MHD3

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX