Rubycon 35YXJ470MCA10X16

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1210mA 10000h 105¡ãC Bulk
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXJ470MCA10X16.

IHS

Datasheet2 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+259%

CAD Models

Download Rubycon 35YXJ470MCA10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.318
$ 0.318
Stock
16,632
1,151,607
1,151,607
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
907.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

470uF 35V Radial Aluminum Electrolytic Capacitor 20% 1.76A
470uF 25V Aluminum Electrolytic Capacitor, Radial, 1.33A Ripple
UHE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
KYOCERA AVXUHE1E471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
United Chemi-ConEKYB250ELL471MJC5S
470uF 25V ±20% 1.05A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 35YXJ470MCA10X16 provided by its distributors.

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1210mA 10000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 35V ±20% 5mm Pitch 10000h@105°C 1.21A@100kHz 907.5mA@120Hz TH D10×L16mm 10mm × 16mm × 17.5mm Aluminum Electrolytic Capacitor
CAP, 470µF, 35V, 20%; Capacitance: 470µF; Voltage Rating: 35V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG