Nichicon UHE1H221MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H221MPD1TD.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

Farnell

ODG (Origin Data Global)

HQonline

Future Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download Nichicon UHE1H221MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.31
$ 0.31
Stock
143,905
333,302
333,302
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
49 mΩ
49 mΩ
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
735 mA
1.65 A
1.65 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

220uF 50V 84mΩ ±20% 525mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA500ELL221MJ16S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 50V
KYOCERA AVXUHE1V221MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1050mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUHE1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UHE1H221MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 220muF ±20% 0.394Dia 10.00mm
220uF 50V 84m惟 卤20% 735mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 220 uF 50V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.05A 7000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:7000 hours @ 105°C; Polarity:Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Rango De Producto:Serie He; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Nichicon UHE1H221MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UHE1H221MPD1 TD