Rubycon 50YXH220MEFC10X16

220uF 50V 84mΩ ±20% 525mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXH220MEFC10X16.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 50YXH220MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.336
Stock
1
277,627
277,627
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
525 mA
1.65 A
1.65 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

220uF 50V 84m惟 卤20% 735mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA500ELL221MJ16S
220uF 50V 84mΩ ±20% 500mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-500ELL221MJ16S
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1050mA 7000h 105°C Bulk
220uF 35V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860040675008
WCAP-ATUL Aluminum Electrolytic Capacitors
United Chemi-ConELXY630ELL221MK20S
Cap Aluminum Lytic 220uF 63V 20%( 12.5 X 20mm) Radial 5mm 870mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 50YXH220MEFC10X16 provided by its distributors.

220uF 50V 84mΩ ±20% 525mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1050mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITOR
CAPACITOR ALUM ELECT, 220UF, 50V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Lead Spacing:5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXH220MEFC 10X16