Descriptions of Panasonic EEUFR1H221 provided by its distributors.
Panasonic EEUFR1H221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL
EEU-FR Series 50 V 220 uF Ø10 x 16 mm LS=5 mm Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,10X16,BULK
Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 8000 hr 105°C Bulk
Avnet Japan
Panasonic EEU-FR1H221 Electrolytic capacitor 220µF 50V 20% Radial 10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 220uF, 50V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.65A 8000h 105C Bag
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FR1H221.