KYOCERA AVX UHE1E222MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.709Dia 18.00mm
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1E222MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago

ODG (Origin Data Global)

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-32.34%

CAD Models

Download KYOCERA AVX UHE1E222MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.952
$ 0.952
Stock
25,583
15,425
15,425
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
67 mΩ
26 mΩ
26 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.288 A
2.86 A
2.86 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKY-250ELL222MM20S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 2860mA 10000h 105°C Bulk
KYOCERA AVXUPW1E222MHD6
UPW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
KYOCERA AVXUPW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1E222S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1E222SB
Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UHE1E222MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 25V 20%( 18 X 20mm) Radial 7.5mm 2860mA 10000h 105C Bulk
2200uF 卤20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
UHE Series 25 v 2200 uf 105'c 18x20mm Ls=7.5mm Low Imp. 10k hrs RDL Electrolytic
2.2mF 25V ¡À20% 7.5mm 10000h@ 105¡ãC 2.288A@ 120Hz,2.86A@ 100kHz ,D18xL20mm 18mm*20mm*20mm
Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1E222MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX