Rubycon 25ZLH2200MEFC16X20

2200uF 25V Radial Aluminum Electrolytic Capacitor, 16x20mm, 3.25A Ripple
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH2200MEFC16X20.

IHS

Datasheet3 pages3 years ago

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+84.41%

CAD Models

Download Rubycon 25ZLH2200MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.903
$ 0.903
Stock
1,526,289
36,945
36,945
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.275 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1E222S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1E222SB
Panasonic EEUFR1E222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZM250ELL222ML20S
Cap Aluminum Lytic 2200uF 25V 20%( 16 X 20mm) Radial 7.5mm 3250mA 10000h 105C Bulk
United Chemi-ConEKYB250ELL222MK25S
KYB Series 25 V 2200 uF 105°C Ø12.5 x 25 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKZN250ELL222ML20S
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3330mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLH2200MEFC16X20 provided by its distributors.

2200uF 25V Radial Aluminum Electrolytic Capacitor, 16x20mm, 3.25A Ripple
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3250mA 10000h 105C
CAP, 2200µF, 25V, 20%; Capacitance: 2200µF; Voltage Rating: 25V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLH2200MEFC 16X20