Nichicon UHE1C122MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C122MPD1TD.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHE1C122MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.376
$ 0.376
Stock
5,817
71,317
71,317
Authorized Distributors
4
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
18 mΩ
18 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.65 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 16V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL122MK20S
Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Bulk
PanasonicEEUFM1C122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1C122LB
Cap Aluminum 1200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UHE1C122MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1200muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1200uF 16V 20%( 10 X 25mm) Radial 5mm 1650mA 7000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 16V, 20%, RADIAL; Capacitance: 1200µF; Voltage Rating: 16V; Product Range: HE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 25mm
Capacitor Alum Elec, 1200Uf, 16V, 20%, Radial; Capacitance:1200Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UHE1C122MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL