Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16YXH1200MEFC10X23

Aluminum Electrolytic Capacitor, 1200UF, 16V, 20%, Radial
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXH1200MEFC10X23.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-17.11%

CAD Models

Download Rubycon 16YXH1200MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.222
Stock
460
18,546
18,546
Authorized Distributors
0
3
3
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
990 mA
990 mA
990 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEKY-160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
KYOCERA AVXUHE1C122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
KYOCERA AVXUPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm | Nichicon UPW1C122MPD
United Chemi-ConELXY160ELL122MK20S
Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of Rubycon 16YXH1200MEFC10X23 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 16V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 16V 20% (10 X 23mm) Radial 5mm 1.65A 7000h 105C Bulk
1.2mF 16V ±20% 5mm 7000h@ 105°C 1.65A@ 100 kHz,990mA@ 120Hz Plugins,D10xL23mm Through hole mounting 10mm(Length)*25mm(height)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXH1200-MEFC10X23