What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-FM1C122LB

Cap Aluminum 1200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack

$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C122LB.

IHS

Datasheet11 pages10 years ago

Newark

JRH Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-12.88%

CAD Models

Download Panasonic EEU-FM1C122LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.411
$ 0.411
Stock
44,768
51,584
51,584
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.47 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NichiconUHD1C122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 1200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1200muF ±20% 0.394Dia 10.00mm
1200uF 16V ±20% 990mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZE160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
KYOCERA AVXUPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm | Nichicon UPW1C122MPD

Descriptions

Descriptions of Panasonic EEU-FM1C122LB provided by its distributors.

Cap Aluminum 1200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
Panasonic EEUFM1C122LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
1200µF 16V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 16V, -40 to 105¡C
Panasonic SCT
CAP, 1200UF, 16VDC, ALU ELEC, RADIAL; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1C122LB.
  • EEUFM1C122LB
  • EEUFM1C122LB.