Nichicon UHE1A152MHD6

Cap Aluminum Lytic 1500uF 10V 20%( 12.5 X 15mm) Radial 5mm 1450mA 8000h 105C Bulk
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1A152MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UHE1A152MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.289
Stock
32,772
94,459
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
Life (Hours)
8000 hours
8000 hours
Ripple Current
1.16 A
1.45 A
Height - Seated (Max)
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-100ELL152MK15S
Cap Aluminum Lytic 1500uF 10V 20% (12.5 X 15mm) Radial 5mm 1450mA 8000h 105°C Bulk
PanasonicEEUFR1A152
Panasonic EEUFR1A152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A152B
Panasonic EEUFR1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEKZM100ETD152MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConEKZM100ELL152MJ16S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 10V 1500muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHE1A152MHD6 provided by its distributors.

Cap Aluminum Lytic 1500uF 10V 20%( 12.5 X 15mm) Radial 5mm 1450mA 8000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
HE Series 1500 F 10 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
1.5mF 10V ¡À20% 5mm 8000h@ 105¡ãC 455mA@ 120Hz,910mA@ 100kHz ,D12.5xL15mm 12.5mm*15mm*15mm
Capacitor Alum Elec 1500Uf, 10V, 20%, Radial; Capacitance:1500Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UHE1A152MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL