Panasonic EEUFR1A152

Panasonic EEUFR1A152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A152.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
+4.67%

CAD Models

Download Panasonic EEUFR1A152 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.318
$ 0.318
Stock
110,720
209,947
209,947
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
1.79 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZM100ETD152MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConEKZM100ELL152MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
NichiconUHE1A152MHD6
Cap Aluminum Lytic 1500uF 10V 20%( 12.5 X 15mm) Radial 5mm 1450mA 8000h 105C Bulk
United Chemi-ConEKZH100ELL152MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
NichiconUHV1A152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 1500muF ±20% 0.394Dia 10.00mm
1500uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1A152 provided by its distributors.

Panasonic EEUFR1A152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 10V, 20%, RADIAL
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105C Bulk
Cap Aluminum 1500uF 10V 20% Aluminum Cylindrical Can 5mm 1790mA 8000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 1500 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,10X16,BULK
Panasonic EEU-FR1A152 Capacitor Electrolytic Radial 1500µF 10V 10mm 20%
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1500muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1500uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 10 V 1500 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A152