Rubycon 10ZLH1500MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH1500MEFC10X16.

IHS

Datasheet3 pages3 years ago

HQonline

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+29.31%

CAD Models

Download Rubycon 10ZLH1500MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.312
$ 0.312
Stock
64,929
83,801
83,801
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.056 A
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZM100ELL152MJ16S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 10V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1A152
Panasonic EEUFR1A152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A152B
Panasonic EEUFR1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
1500uF 10V ±20% 990mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1A152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1500muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1500uF 10V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Rubycon 10ZLH1500MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Zlh Series, 1500 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLH1500MEFC10X16
CAP, 1500µF, 10V, 20%; Capacitance: 1500µF; Voltage Rating: 10V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH1500MEFC 10X16