KYOCERA AVX UHE0J122MPD6

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE0J122MPD6.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UHE0J122MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.308
$ 0.308
Stock
15
28,216
28,216
Authorized Distributors
2
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
49 mΩ
49 mΩ
Life (Hours)
6000 hours
4000 hours
4000 hours
Ripple Current
968 mA
1.79 A
1.79 A
Height - Seated (Max)
16.002 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB6R3ELL122MH15D
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 15mm) Radial 3.5mm 1050mA 6000h 105C Bulk
United Chemi-ConEKY-6R3ELL122MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
NichiconUPW0J122MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR0J122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-FR0J122B
Panasonic EEUFR0J122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZH6R3ETD122MJC5S
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105C Ammo

Descriptions

Descriptions of KYOCERA AVX UHE0J122MPD6 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Extremely Low Impedance, High Reliability Lead Type, 1200 μ F, 6.3 V, RoHS
Nichicon SCT
1.2mF 6.3V ¡À20% 5mm 6000h@ 105¡ãC 1.21A@ 100kHz,968mA@ 120Hz 16mm*16mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1200UF 20% 6.3V RADIAL
Capacitor Alum Elec 1200Uf, 6.3V, 20%, Radial; Capacitance:1200Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UHE0J122MPD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX