Panasonic EEUFM0J122

Panasonic EEUFM0J122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM0J122.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+1.67%

CAD Models

Download Panasonic EEUFM0J122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUHD0J122MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKZE6R3ELL122MJ16S
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Bulk
United Chemi-ConEKZE6R3ETD122MJ16S
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
KYOCERA AVXUPA0J122MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConEKZE6R3ELL122MH20D
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFM0J122 provided by its distributors.

Panasonic EEUFM0J122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Bulk
Cap Aluminum 1200uF 6.3V 20% Aluminum Cylindrical Can 5mm 1790mA 4000 hr 105°C Bag
Avnet Japan
CAPACITOR ALUM ELEC, 1200UF, 6.3V, 20%CAPACITOR ALUM ELEC, 1200UF, 6.3V, 20%, RADIAL Product Range:PANASONIC - FM Series
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 6.3V, -40 to 105¡C
Panasonic SCT
Radial Electrolytic Capacitor, 1200uF, 6.3VDC, 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 6.3V, 20%, RADIAL; Capacitance:1200µF; Voltage(DC):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM0J122