Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR0J122

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF 卤20% 0.394Dia 10.00mm
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR0J122.

IHS

Datasheet12 pages10 years ago

Panasonic

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-10.93%

CAD Models

Download Panasonic EEUFR0J122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.328
$ 0.328
Stock
66,614
27,983
27,983
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
1.29 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZH6R3ETD122MJC5S
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1240mA 6000h 105C Ammo
United Chemi-ConEKZH6R3ELL122MJC5S
Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1240mA 6000h 105C Bulk
NichiconUHV0J122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 6.3V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB6R3ELL122MH15D
Cap Aluminum Lytic 1200uF 6.3V 20%( 8 X 15mm) Radial 3.5mm 1050mA 6000h 105C Bulk
KYOCERA AVXUHE0J122MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
NICHICON UHE0J122MPD6TD ALUMINUM ELECTROLYTIC CAPACITOR 1200UF, 6.3V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEUFR0J122 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1200muF 卤20% 0.394Dia 10.00mm
Panasonic EEUFR0J122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF, 6.3V, 20%, RADIAL
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1290mA 6000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 6.3V, -40 to 105¡C
Panasonic SCT
1.2mF 6.3V ±20% 5mm 6000h@ 105°C 1.032A@ 120Hz,1.24A@ 100 kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*14mm
Aluminum Electrolytic Capacitor 1200Uf, 6.3V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR0J122

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR0J122