Nichicon UHD1H102MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 1000muF ±20% 0.630Dia 16.00mm
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1H102MHD1TN.

Newark

Datasheet3 pages6 years ago
Datasheet3 pages11 years ago
Datasheet3 pages16 years ago

Future Electronics

TME

Inventory History

3 month trend:
-2.13%

CAD Models

Download Nichicon UHD1H102MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 1.01
$ 1.01
Stock
25,353
104,513
104,513
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
16 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
3.01 A
3.32 A
3.32 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1V102SB
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE500EC3102ML25S
Bulk / Capacitor, Aluminum, 50 V, Cap.1000 , Dia.16 , Leng.25 Rohs Compliant: Yes
PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
United Chemi-ConEKZE500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE350ELL102MK25S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD1H102MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 1000muF ±20% 0.630Dia 16.00mm
HD Series 1000 uF 50V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.01A 5000h 105C Ammo
2.258A@120Hz 卤20% 7.5mm 50V 1000uF Plugin,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial, Full Reel; Capacitance:1000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UHD1H102MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL