Panasonic EEUFR1H102

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 1000muF ±20% 0.630Dia 16.00mm
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H102.

IHS

Datasheet12 pages10 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+58.25%

CAD Models

Download Panasonic EEUFR1H102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.043
$ 1.03
$ 1.03
Stock
179,478
124,864
124,864
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.32 A
3.32 A
3.32 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUFR1H102B
Panasonic EEUFR1H102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1H102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1H102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 1000muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKYB630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20%( 16 X 25mm) Radial 7.5mm 2730mA 10000h 105C Bulk
United Chemi-ConEKZN630ELL102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFR1H102 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 1000muF ±20% 0.630Dia 16.00mm
Panasonic EEUFR1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 50V, 20%, RADIAL
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3320mA 10000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,16X25,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 1000uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Panasonic EEU-FR1H102

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H102