Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1V102SB

Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
$ 0.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V102SB.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+18.00%

CAD Models

Download Panasonic EEU-FC1V102SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.79
$ 0.79
Stock
37,475
107,461
107,461
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.205 A
2.21 A
2.21 A
Height - Seated (Max)
27.0002 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
United Chemi-ConELXV350ETE102MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEUFC1E102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1E102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1V102SB provided by its distributors.

Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 35V
1mF 35V ¡À20% 7.5mm 5000h@ 105¡ãC 1.654A@ 120Hz,2.21A@ 100 kHz ,D16xL27mm 16mm*20mm*22mm
EEU-FC Series 35 V 1000 uF 16 x 20 mm LS=7.5 mm 105 C Low ESR Electrolytic
CAP ALUM 1000UF 20% 35V RADIAL
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America