| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-17384-1-ND | 2,497 | 1 | Cut Tape | ||||||||
| TTI | UHD1A102MPD6TD | 1,500 | 500 | Ammo Pack | 22h | |||||||
| TME | UHD1A102MPD6TD | 0 | 1500 | 9h | ||||||||
| Newark | UHD1A102MPD6TD | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | UHD1A102MPD6TD | 0 | 1K |
Download datasheets and manufacturer documentation for Nichicon UHD1A102MPD6TD.
Download Nichicon UHD1A102MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UHD1A102MPD6TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UHD1A102MPD6TD.