Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1A102B

Cap Aluminum 1000uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo Pack
$ 0.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A102B.

JRH Electronics

Datasheet11 pages10 years ago

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-9.64%

CAD Models

Download Panasonic EEU-FM1A102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.345
$ 0.345
Stock
15,689
366,858
366,858
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
49 mΩ
49 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.79 A
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Related Parts

United Chemi-ConEKZE100ETD102MJ16S
KZE Series 10 V 1000 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor
NichiconUHD1A102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE100ELL102MJ16S
1000uF 10V 38mΩ ±20% 858mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ100ETD102MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Panasonic EEU-FM1A102B provided by its distributors.

Cap Aluminum 1000uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1000muF ±20% 0.394Dia 10.00mm
EEU-FM Series 1000 uF 10 V Ø10 x 16 mm LS=5 mm Aluminum Electrolytic Cap

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America