| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-15169-ND | 800 | 1 | Bulk | ||||||||
| TME | UFW2A471MHD | 0 | 1600 | 12h | ||||||||
| TTI | UFW2A471MHD | 0 | 400 | Bulk | 15h | |||||||
| Newark | UFW2A471MHD | 0 | 400 | |||||||||
| TTI Asia | UFW2A471MHD | Contact | 17h |
Download Nichicon UFW2A471MHD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UFW2A471MHD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: