KYOCERA AVX UVR1J682MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 6800muF ±20% 0.984Dia 25.00mm
$ 7.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1J682MRD.

RS (Formerly Allied Electronics)

Datasheet7 pages3 years ago

Farnell

TME

Newark

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX UVR1J682MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.61
$ 5.282
Stock
25,139
77,172
Authorized Distributors
3
0
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.9 A
3.5 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

United Chemi-ConESMH630VSN682MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF
NichiconUFW1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 6800muF ±20% 0.984Dia 25.00mm
NichiconUKW1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 6800muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH500VSN682MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
NichiconUFW1H682MRD
6800uF 50V 卤20% 3.5A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECOS1KA682EA
Cap Aluminum 6800uF 80V 20% (35 X 50mm) Snap-In 10mm 0.041 Ohm 3900mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVR1J682MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 6800muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Radial 12.5mm 3900mA 2000h 85C Bulk
6800uF 63V 卤20% 3.9A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 6800 uF 63 V 85°C Ø25x50mm LS=12.5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITORS - 63VOLTS 6800UF SMALL PACKAGE, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 6800UF,; ALUMINUM ELECTROLYTIC CAPACITOR 6800UF, 63V, 20%, RADIAL; Capacitance: 6800µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 6800Uf, 63V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR1J682MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX