Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25PX47MEFCFA5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX47MEFCFA5X11.

IHS

Datasheet2 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-38.14%

CAD Models

Download Rubycon 25PX47MEFCFA5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.131
$ 0.131
Stock
11,807
125,616
125,616
Authorized Distributors
1
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
84 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

47uF 25V 卤20% 166mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1EHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG470I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 47muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EHG470B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 80mA 1000h 105°C Bulk
United Chemi-ConEKMG250ETC470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 80mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 25PX47MEFCFA5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
47μF 25V ±20% 5mm 1000h@ 105°C 126mA@ 10kHz,84mA@ 120Hz Plugins,D5xL11mm Through hole mounting 5mm*11mm*12.5mm
CAP ALUM 47UF 20% 25V RADIAL TH
CAP, 47µF, 25V, 20%; Capacitance: 47µF; Voltage Rating: 25V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG