Rubycon 25PX47MEFC5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PX47MEFC5X11.

IHS

Datasheet2 pages15 years ago

LCSC

Farnell

Newark

Inventory History

3 month trend:
-77.28%

CAD Models

Download Rubycon 25PX47MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.168
$ 0.168
Stock
51,917
83,542
83,542
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
84 mA
175 mA
175 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

47uF 25V 卤20% 166mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1EHG470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1EHG470I
Capacitor Aluminum 47uF 25VDC 20% 5 X 11mm RDL 2.5mm 91mA 1000 hr Ammo Pack
PanasonicECA-1EHG470B
Panasonic ECA1EHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 80mA 1000h 105°C Bulk
United Chemi-ConEKMG250ETC470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 80mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 25PX47MEFC5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
47uF 25V ±20% 84mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 84mA 1000h 105¡ãC Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, RADIAL; Capacitance: 47µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Lead Spacing
Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25PX47MEFC5X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25 PX 47MEFC 5X11
  • 25PX47MEFC 5X11