Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1EN102U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 1000muF ±20% 0.630Dia 16.00mm
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN102U.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

TME

Newark

Inventory History

3 month trend:
-2.14%

CAD Models

Download Panasonic ECE-A1EN102U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 0.739
$ 0.739
Stock
3,748
20,147
20,147
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
680 mA
950 mA
950 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA1EHG102
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 2000h 105C Automotive Bulk
PanasonicEEUHD1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-HD1E102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUKA1E102MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 25V
NichiconUKA1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 1000muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860020475018
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECE-A1EN102U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum 1000uF 25V 20% (16 X 25mm) Radial 7.5mm 680mA 2000 hr 85°C Bulk
Avnet Japan
Panasonic ECEA1EN102U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 25V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1EN102U