Nichicon UFG1C222MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 16V 2200muF ±20% 0.630Dia 16.00mm
$ 1.552
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1C222MHM.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-4.94%

CAD Models

Download Nichicon UFG1C222MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.552
$ 0.928
$ 0.928
Stock
6,747
6,251
6,251
Authorized Distributors
3
5
5
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.29 A
1.3 A
1.3 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20%( 12.5 X 20mm) Radial 5mm 920mA 1000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 2200muF ±20% 0.492Dia 12.50mm
NichiconUPS1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF
2200uF 16V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UFG1C222MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 16V 2200muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 16V ¡À20% 7.5mm 1000h@ 85¡ãC 1.29A@ 120Hz,1.4835A@ 10 kHz 16mm*25mm*27mm
High Grade Type, For Audio Equipment Lead Type, 2200 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 2200UF 20% 16V RADIAL
Capacitor Alum Elect, 2200Uf, 16V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UFG1C222MHM

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL