Panasonic ECA0JHG102

Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA0JHG102.

IHS

Datasheet12 pages8 years ago

Future Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-11.76%

CAD Models

Download Panasonic ECA0JHG102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-0JHG102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG6R3ELL102MHB5D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
PanasonicEEE-HA0J102UP
Panasonic EEEHA0J102UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE6R3ELL102MJC5S
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
PanasonicECA-0JHG102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 390mA 1000h 105C Bulk
KYOCERA AVXUVZ0J102MPD1TD
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 390mA 1000h 105C Ammo

Descriptions

Descriptions of Panasonic ECA0JHG102 provided by its distributors.

Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF ±20% 0.315Dia 8.00mm
Panasonic ECA0JHG102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -55 to 105¡C
Panasonic SCT
Aluminium electrolytic capacitor radial 1 mF 6.3VDC
ECA-NHG Series 6.3 V 1000 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic
CAPACITOR ALUM ELEC, 1000µF, 6.3VDC, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11.5mm; Diameter:8mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 1000UF, 6.3V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11.5mm; Diameter:8mm; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:3.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (18-Jun-2010); AC Ripple Current:380mA; External Length / Height:11.5mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:6.3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 0JHG102
  • ECA-0JHG102
  • ECA0JHG102.