Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-0JHG102B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF 卤20% 0.315Dia 8.00mm

$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JHG102B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-24.72%

CAD Models

Download Panasonic ECA-0JHG102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.182
$ 0.182
Stock
10,422
648,422
648,422
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
United Chemi-ConEKMG6R3ELL102MHB5D
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
NichiconUKT0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 6.3V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF
NichiconURZ0J102MPD
1000uF 6.3V 卤20% 425.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA-0JHG102B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 1000muF 卤20% 0.315Dia 8.00mm
Panasonic ECA0JHG102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 380mA 1000h 105C Automotive Ammo
ECA Series 1000 uF 6.3 V 8 x 11.5 mm LS=5mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JHG102B
  • ECA0JHG102B.