Nichicon UCY2G120MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G120MPD1TD.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+406%

CAD Models

Download Nichicon UCY2G120MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.481
Stock
429
8,028
Authorized Distributors
3
6
Capacitance
12 µF
12 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
175 mA
175 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ451ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
United Chemi-ConEKXJ421ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 12uF
NichiconUCY2W120MPD
12uF 450V 卤20% 150mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 450V
NichiconUCYW6120MPD
12uF 420V 卤20% 150mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 400V

Descriptions

Descriptions of Nichicon UCY2G120MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF
12uF 400V 卤20% 350mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 12UF 20% 400V RADIAL TH
Radial/ Tp&ammo |Nichicon UCY2G120MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL