What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCY2G120MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 12muF ±20% 0.394Dia 10.00mm
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G120MPD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-0.90%

CAD Models

Download Nichicon UCY2G120MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.423
Stock
6,255
429
Authorized Distributors
5
3
Capacitance
12 µF
12 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
175 mA
175 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKXJ451ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
United Chemi-ConEKXJ421ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 12uF
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 400V
NichiconUCY2W120MPD
12uF 450V 卤20% 150mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 450V
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 420V

Descriptions

Descriptions of Nichicon UCY2G120MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 12muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 12uF 400V 20% (10 X 20mm) Radial 5mm 175mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
Capacitor Alum Elect, 12Uf, 400V, 20%, Radial; Capacitance:12Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UCY2G120MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL