What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCY2W120MPD

12uF 450V 卤20% 150mA@120Hz Plugin, D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2W120MPD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.52%

CAD Models

Download Nichicon UCY2W120MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.486
Stock
11,221
59,000
Authorized Distributors
6
6
Capacitance
12 µF
12 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
150 mA
150 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

United Chemi-ConEKXJ451ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
NichiconUCYW6120MPD
12uF 420V 卤20% 150mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 420V
United Chemi-ConEKXJ421ELL120MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 12uF
NichiconUCY2G120MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 12muF ±20% 0.394Dia 10.00mm
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 12muF 400V

Descriptions

Descriptions of Nichicon UCY2W120MPD provided by its distributors.

12uF 450V 卤20% 150mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 12 μ F, 450 V, RoHS
Nichicon SCT
Cap Aluminum Lytic 12uF 450V 20% (10 X 20mm) Radial 5mm 0.15A 10000h 105C Bulk Automotive AEC-Q200
CAP ALUM 12UF 20% 450V RADIAL TH
12μF 450V ±20% 5mm 12000h@ 105°C 150mA@ 120Hz,300mA@ 100kHz Plugins,D10xL21.5mm Through hole mounting 10mm*20mm*21.5mm
Radial/ Bulk; |Nichicon UCY2W120MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL