Nichicon UCY2G100MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2G100MPD1TD.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

Farnell

HQonline

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+32.37%

CAD Models

Download Nichicon UCY2G100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.303
$ 0.303
Stock
472,029
242,144
242,144
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
150 mA
150 mA
150 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXG201ELL100MJ16S
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 125mA 8000h 105°C Bulk
United Chemi-ConEKXG251ELL100MJ20S
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105°C Bulk
KYOCERA AVXUCS2G100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 10muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG401ELL100MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
PanasonicEEUEE2G100
EE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 10muF 400V
PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCY2G100MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 150mA 10000h 105C Automotive Ammo
Electrolytic capacitor, 10 µF, 400 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm
10uF 卤20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors; 10uF; 400V; -40+105 deg.C; 20%
CY Series 10 F 400 V 105 °C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap
Cap, Alu Elec, 10Uf, 400V, Radial Rohs Compliant: Yes |Nichicon UCY2G100MPD1TD
CAP ALUM 10UF 20% 400V RADIAL / 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
10¦ÌF 400V ¡À20% 5mm 10000h@ 105¡ãC 150mA@ 120Hz,300mA@ 100kHz ,D10xL16mm 10mm*16mm*17.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL