KYOCERA AVX UCS2G100MPD1TD

Aluminum Electrolytic Capacitor- 400VOLTS, 10UF Sm Package, High Ripple, Hi Rel
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2G100MPD1TD.

Upverter

Datasheet2 pages17 years ago

IHS

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+28.01%

CAD Models

Download KYOCERA AVX UCS2G100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.34
$ 0.34
Stock
325,303
253,848
253,848
Authorized Distributors
6
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
175 mA
140 mA
140 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUEE2W100U
Panasonic EEUEE2W100U - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2G100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Ammo Pack
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2WM100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Bulk
United Chemi-ConEKXG401ELL100MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
KYOCERA AVXUCY2G100MPD
ALUMINUM ELECTROLYTIC CAPACITOR- 400VOLTS, 10UF SM PACKAGE, HIGH RIPPLE, HI REL

Descriptions

Descriptions of KYOCERA AVX UCS2G100MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- 400VOLTS, 10UF SM PACKAGE, HIGH RIPPLE, HI REL
CS Series 400 V 10 uF 10 x 20 mm LS=5 mm 105°C Aluminum Electrolytic Capacitor
10uF 400V 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 350mA 8000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAP ALUM 10UF 20% 400V RADIAL / 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX