Nichicon UCS2D820MHD

Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1380mA 10000h 105C Bulk
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D820MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-66.67%

CAD Models

Download Nichicon UCS2D820MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.851
$ 0.851
Stock
17,902
49,732
49,732
Authorized Distributors
5
5
5
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
690 mA
690 mA
690 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NichiconUCS2E820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 82muF ±20% 0.630Dia 16.00mm
NichiconUCS2C820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 160 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
PanasonicEEU-EE2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1680mA 10000h 105°C Bulk
PanasonicEEU-ED2E820
Cap Aluminum 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1200mA 10000h 105°C Bulk
PanasonicEEUEE2E820
Panasonic EEUEE2E820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKXJ221ELL820MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Nichicon UCS2D820MHD provided by its distributors.

Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1380mA 10000h 105C Bulk
82uF 200V 卤20% 690mA@120Hz Plugin,D16xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
82 F 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor Alum Elect, 82Uf, 200V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCS2D820MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL