KYOCERA AVX UCY2C390MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCY2C390MPD1TD.

IHS

Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-3.41%

CAD Models

Download KYOCERA AVX UCY2C390MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.247
$ 0.247
Stock
39,036
75,250
75,250
Authorized Distributors
6
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
295 mA
245 mA
245 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ161ELL390MJ16S
Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 245mA 10000h 105C Automotive Bulk
KYOCERA AVXUCY2D390MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 39uF
NichiconUCY2D390MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 39muF ±20% 0.394Dia 10.00mm
NichiconUCY2E390MPD
Cap Aluminum Lytic 39uF 250V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105C Bulk
Wurth Elektronik860080673004
WCAP-ATLI Aluminum Electrolytic Capacitors
Wurth Elektronik860160573006
Cap, 39Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860160573006

Descriptions

Descriptions of KYOCERA AVX UCY2C390MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 39muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 295mA 12000h 105C Automotive Ammo
39uF 160V 卤20% 295mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
39 F 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX