What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCY2C390MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 39muF ±20% 0.394Dia 10.00mm
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C390MPD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-9.46%

CAD Models

Download Nichicon UCY2C390MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.237
Stock
28,039
73,939
Authorized Distributors
6
6
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
295 mA
245 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUCY2D390MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 39muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXJ161ELL390MJ16S
Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 245mA 10000h 105C Automotive Bulk
KYOCERA AVXUCY2D390MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 39uF
NichiconUHE2A390MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 39muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKYB800ELL390MHB5D
Cap Aluminum Lytic 39uF 80V 20%( 8 X 11.5mm) Radial 3.5mm 462mA 7000h 105C Bulk
United Chemi-ConEKYB101ELL390MH15D
Cap Aluminum Lytic 39uF 100V 20%( 8 X 15mm) Radial 3.5mm 585mA 7000h 105C Bulk

Descriptions

Descriptions of Nichicon UCY2C390MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 39muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 39uF 160V 20% (10 X 16mm) Radial 5mm 295mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
39¦ÌF 160V ¡À20% 5mm 12000h@ 105¡ãC 295mA@ 120Hz,590mA@ 100kHz ,D10xL16mm 16mm*16mm*17.5mm
Aluminum Electrolytic Capacitor, 39Uf, 160V, 20%, Radial; Capacitance:39Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Nichicon UCY2C390MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL