Nichicon UCX1H122MNQ1MS

1200uF 50V 950mA@120Hz 40m惟 卤20% SMD, D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 1.808
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCX1H122MNQ1MS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UCX1H122MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.808
$ 1.958
Stock
42,943
34,874
Authorized Distributors
2
4
Capacitance
1.2 mF
1.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
950 mA
950 mA
Height - Seated (Max)
22.5044 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2014-02-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

1200uF 35V 700mA@120Hz 50m惟 卤20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 1200muF ±20% 0.709Dia 18.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 1200muF ±20% 0.709Dia 18.00mm
Panasonic2SVPE1200M
Cap Aluminum Polymer 1200uF 2VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105C T/R
PanasonicEEE-FPA122UAP
Cap Aluminum 1200uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
Panasonic4SVP1200M
Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon UCX1H122MNQ1MS provided by its distributors.

1200uF 50V 950mA@120Hz 40m惟 卤20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 7575
High Reliability Low Temperature ESR specification Chip Type, 1200 μ F, 50 V, -40°C to 135°C, RoHS
Nichicon SCT
Radial Can - SMD UCX 50V 1200muF ±20% 0.709Dia 18.00mm
Smt - Large Chip/Tp&ammo |Nichicon UCX1H122MNQ1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL