Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2SVPE1200M

Cap Aluminum Polymer 1200uF 2VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105C T/R
$ 0.538
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SVPE1200M.

Panasonic

Datasheet1 page10 years ago

IHS

Upverter

TME

Panasonic SCT

Inventory History

3 month trend:
-0.99%

CAD Models

Download Panasonic 2SVPE1200M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUCL1A122MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 1200muF ±20% 0.394Dia 10.00mm
Panasonic4SVP1200M
Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105C T/R
Panasonic4SVPC1200M
Polymer Aluminium Electrolytic Capacitor, 1200 uF, 4 V, Radial Can - SMD, 0.012 ohm
PanasonicEEE-FPA122UAP
Cap Aluminum 1200uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
United Chemi-ConEMZJ100ADA122MJA0G
Cap Aluminum Lytic 1200uF 10V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
Wurth Elektronik865080157015
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 2SVPE1200M provided by its distributors.

Cap Aluminum Polymer 1200uF 2VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 1200 uF, 2 V, Radial Can - SMD, 8000 uohm
Panasonic 2SVPE1200M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Ta Polymer 1200Uf 2Vdc 8M Ohm Smd 6.3 X 10Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2VDC,1200UF,8MOHM,6.3X10MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 2626
CAP, 1200µF, 2V, 20%, RADIAL; Capacitance: 1200µF; Voltage Rating: 2V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPE Series; ESR: 0.008ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SVPE1200M.