Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVP1200M

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105C T/R
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVP1200M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Upverter

JRH Electronics

Future Electronics

Panasonic SCT

Inventory History

3 month trend:
-27.74%

CAD Models

Download Panasonic 4SVP1200M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic4SVPC1200M
Polymer Aluminium Electrolytic Capacitor, 1200 uF, 4 V, Radial Can - SMD, 0.012 ohm
Panasonic2SVPE1200M
Cap Aluminum Polymer 1200uF 2VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105C T/R
PanasonicEEE-FPA122UAP
Cap Aluminum 1200uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
United Chemi-ConEMZJ100ADA122MJA0G
Cap Aluminum Lytic 1200uF 10V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
KYOCERA AVXUCL1A122MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 1200muF ±20% 0.394Dia 10.00mm
Wurth Elektronik865080157015
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic 4SVP1200M provided by its distributors.

Cap Aluminum Polymer 1200uF 4VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105C T/R
Cap Aluminum 1200uF 4V 20% (10 X 12.6mm) Cylindrical 5440mA 2000hr 105°C T/R
Avnet Japan
SVP Series 4 V 1200 uF ±20 % 10 x 12.6 mm SMT Polymer Aluminum Capacitor
Panasonic 4SVP1200M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,1200UF,12MOHM,10X12.7MM, T&R
CAPACITOR, 1200UF, 4V; AE Capacitor Case: Radial Can - SMD; Capacitance: 1200µF; Voltage Rating: 4V; ESR: 12ohm; Product Range: -; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperat
CAPACITOR, 1200UF 4V CAPACITOR, 1200UF 4V; CAPACITANCE:1200UF; VOLTAGE RATING, DC:4V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America