Nichicon UCW1E470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 47muF ±20% 0.248Dia 6.30mm
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCW1E470MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago

ODG (Origin Data Global)

Newark

TME

Farnell

Inventory History

3 month trend:
-6.81%

CAD Models

Download Nichicon UCW1E470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMZE250ADA470MF73G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 7mm) SMD 140mA 7000h 105C T/R
United Chemi-ConEMVY250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Cardboard T/R
United Chemi-ConEMLA250ADA470MF61G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 140mA 3000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKA470I
Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UCW1E470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 47muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 25 V DC, CW SERIES 7000H 6.3 (DIA.) X 7MM
47uF 25V 70mA@120Hz 卤20% SMD,D6.3xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor; 47uF; 25V; -25+105 deg.C; 20%
CW Series 47 uF 25 V 105°C Ø6.3 x 7 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 25volts 47uF 105c 6.3X7
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) SMD 140mA 7000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucw Series Rohs Compliant: Yes |Nichicon UCW1E470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL