Nichicon UCB1E470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 25V 47muF ±20% 0.248Dia 6.30mm
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCB1E470MCL1GS.

IHS

Datasheet2 pages3 years ago

Future Electronics

TME

Newark

Inventory History

3 month trend:
-21.43%

CAD Models

Download Nichicon UCB1E470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

UL Series 47 F 25 V 105 °C Ø 6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HD1E470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZE250ADA470MF73G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 7mm) SMD 140mA 7000h 105C T/R
KYOCERA AVXUUA1E470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVL250ADA470MF80G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, 2826

Descriptions

Descriptions of Nichicon UCB1E470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 25V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor; 47uF; 25V; -25+105 deg.C; 20%
47uF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs 105C
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 8.7mm) SMD 63mA 7000h 105C T/R
47uF 25V 63mA@120Hz 卤20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 25volts 47uF 105c 6.3X8.7
Capacitor Alum Elect, 47Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucb Series; Msl:- Rohs Compliant: Yes |Nichicon UCB1E470MCL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL