Nichicon UCL1A471MNL1GS

Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 850mA 2000h 105C Automotive T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1A471MNL1GS.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
+0.04%

CAD Models

Download Nichicon UCL1A471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.181
$ 0.181
Stock
80,347
454,423
454,423
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
425 mA
225 mA
225 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFP1A471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTA471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 280mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVE100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20%( 8 X 10mm) SMD 320mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Nichicon UCL1A471MNL1GS provided by its distributors.

Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
UCL ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD Aluminum Electrolytic Capacitor 0.315Dia 8.00mm ±20% 470muF 10V
Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Smd; Rango De Producto:Serie Cl; Capacidad:470Μf; Tensión Nominal:10V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UCL1A471MNL1GS
CAPACITOR ALUM ELEC, 470UF, 10V, 20%, SMD; Product Range:NICHICON - CL Series; Capacitance:470µF; Voltage Rating:10V; AE Capacitor Case:Radial Can - SMD; Diameter:8mm; ESR:-; Height:10mm; Ripple Current AC:850mA; Packaging:Cut Tape

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL