Panasonic EEEFTA471XAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFTA471XAP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.98%

CAD Models

Download Panasonic EEEFTA471XAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.218
Stock
650,777
220,749
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
300 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1A471AP
Panasonic EEEFK1A471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM1A471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
PanasonicEEE-FK1A471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFTA471XAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 470muF ±20% 0.248Dia 6.30mm
Panasonic EEEFTA471XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C T/R
FT Series 10 V 470 uF 2 kHrs 105°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-FTA471XAP; 470 µF; 20 %; 10 V; 600 mA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626
Panasonic EEEFTA471XAP Capacitor Electrolytic SMD 470µF 10V 20% (Ø)6.30mm Tape
Aluminum Electrolytic Capacitors, 10V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FTA471XAP
  • EEE-FTA471XAP.