| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | UCL1A330MCL1GS | 0 | 5K | 11h | ||||||||
| Newark | UCL1A330MCL1GS | 0 | 2K | Cut Tape | ||||||||
| TTI Europe | UCL1A330MCL1GS | 0 | 5K | Tape & Reel | 15h | |||||||
| Arrow Electronics | UCL1A330MCL1GS | 0 | 1K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | UCL1A330MCL1GS | Contact | >1wk |
Download datasheets and manufacturer documentation for Nichicon UCL1A330MCL1GS.
Download Nichicon UCL1A330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UCL1A330MCL1GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UCL1A330MCL1GS.