KYOCERA AVX UPW1E471MPD

Capacitor Aluminum Electrolytic, 5000H 10 (dia.) X 16MM, 470UF 25VDC, Pw Series
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E471MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

HQonline

Farnell

TME

Inventory History

3 month trend:
-4.85%

CAD Models

Download KYOCERA AVX UPW1E471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.33
$ 0.33
Stock
381,906
56,007
56,007
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
68 mΩ
68 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
787.5 mA
1.05 A
1.05 A
Height - Seated (Max)
16.002 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E471B
Panasonic EEUFR1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1E471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 20% RADIAL 10X12.5 LS 5MM

Descriptions

Descriptions of KYOCERA AVX UPW1E471MPD provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 16MM, 470UF 25VDC, PW SERIES
Cap Aluminum Lytic 470uF 25V 20%( 10 X 16mm) Radial 5mm 1050mA 5000h 105C Automotive Bulk
PW Series 470 uF 25 V 105°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 470UF 20% 25V RADIAL / 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 470Uf, 25V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Nichicon UPW1E471MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW1E471MPD.