Nichicon UCB1C470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCB1C470MCL1GS.

IHS

Datasheet2 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
-1.32%

CAD Models

Download Nichicon UCB1C470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.175
Stock
67,911
51,978
Authorized Distributors
4
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
7000 hours
Ripple Current
50 mA
70 mA
Height - Seated (Max)
7.0104 mm
6.2992 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

United Chemi-ConEMLE160ADA470MF73G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, 2826
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.8mm) SMD 50mA 5000h 105C Automotive T/R
Wurth Elektronik865230343004
Electrolytic capacitor SMD 47uF/16V 105C (6,3x5,5) 5000h RoHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 16V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVL160ADA470MF60G
Cap Aluminum 47uF 16V 20% (6.3 X 5.7mm) SMD 50mA 3000h 105°C T/R

Descriptions

Descriptions of Nichicon UCB1C470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 16V 47muF ±20% 0.248Dia 6.30mm
47uF 16V 50mA@120Hz 卤20% SMD,D6.3xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Capacitor Alum Elect, 47Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucb Series; Msl:- Rohs Compliant: Yes |Nichicon UCB1C470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL